
7-position, 5mm pitch power header with straight, square copper alloy contacts featuring matte silver plating. This vertical, through-hole mounted connector offers 14 terminals and a single port with a 12.8mm height and 1.46-inch length. Constructed from UL94 V-0 rated Nylon, it operates within a temperature range of -40°C to 248°C and includes mating retention.
TE Connectivity 1971846-7 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 1.46inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 45 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Tail Length | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971846-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.