TE Connectivity 1971858-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 2000 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971858-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.