TE Connectivity 1971904-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insulation Diameter | -2.49mm |
| Number of Positions | 4 |
| Package Quantity | 3000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971904-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.