TE Connectivity 1971914-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | SOLARLOK PV4 |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971914-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.