RAST 5 Tab Header, Through Hole, Vertical Orientation, 4 Positions, 1 Row, 5mm Pitch. Features a Copper Alloy contact material with TIN plating, offering a 2A current rating and 250V AC voltage rating. Constructed with Nylon insulation and housing in Green, this header boasts a UL94 V-0 flammability rating and operates within a -40°C to 248°C temperature range. Includes mating alignment and retention, with solder termination and a 3.5mm tail length.
TE Connectivity 1971962-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.5mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Length | 0.88inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 81 |
| Packaging | Loose Piece |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971962-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.