TE Connectivity 1977389-1 technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Depth | 13mm |
| Electrical Life | 10000Cycles |
| Length | 18mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operating Force | 250gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP4T, DP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977389-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.