
3-position, 3-circuit barrier strip terminal block with straight orientation and 5mm pitch. Features nickel/tin plated steel contacts and a black nylon housing. Rated for 15A per contact and 300V AC, with a maximum operating temperature of 221°C. Terminals are brass, suitable for 16-22 AWG wire, and utilize solder termination. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1977477-3 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 15A |
| Depth | 13.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 0.974inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977477-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
