General purpose terminal block, module package, black color, featuring 9 circuits and 9 positions across a single level and row. Offers a 15A current rating and 300V voltage rating, with a 8.26mm pitch. Constructed with a nylon insulator and brass terminals, it mounts via through-hole and operates within a -40°C to 221°C temperature range. UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 1977477-9 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 74.25mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977477-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.