TE Connectivity 1977830-5 technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| Series | GDH, Alcoswitch |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977830-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.