This female, straight orientation circular connector assembly features a 4-position, 4-contact configuration with female crimp contacts. Constructed with UV-resistant Nylon and Polyamide, it offers IP67, waterproof, and dust-tight ratings. The connector system is wire-to-wire, designed for free-hanging, cable mounting, and includes mating alignment and retention features. It operates at a 600V voltage rating and is RoHS compliant.
TE Connectivity 1977878-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1, AMP |
| Shell Size | 11 |
| VDE Tested | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977878-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.