4-position, male circular connector plug assembly featuring a straight, free-hanging, cable mount orientation. This wire-to-wire connector system utilizes crimp termination for its male contacts and offers integrated mating alignment and retention. Constructed with a black nylon/polyamide body, it provides IP67, waterproof, and dust-tight ratings, along with sealing capabilities. The component operates at a 600V voltage rating and is RoHS compliant.
TE Connectivity 1977881-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1, AMP |
| Shell Size | 11 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977881-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.