
Three-position, straight circular receptacle connector with female crimp contacts and a current rating of 50A at 250V. Features a black nylon/polyamide housing with a panel mount flange, offering IP65, waterproof, water-resistant, and dust-tight ratings. Designed for a -55°C to 105°C operating temperature range, this connector includes contact protection, mating alignment, mating retention, and sealability.
TE Connectivity 1977888-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 50A |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 5.21mm |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 5 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977888-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.