Female circular connector assembly featuring a straight, free-hanging, cable mount design. This wire-to-wire connector system offers 16 positions, including 4 power and 12 signal contacts, with a 50A current rating and 600V voltage rating. Constructed with a black nylon/polyamide body, it provides contact protection, mating alignment, mating retention, and is sealable for IP67, waterproof, and dust-tight applications.
TE Connectivity 1977892-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 6, AMP |
| Shell Size | 23 |
| VDE Tested | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977892-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.