TE Connectivity 1981045-1 technical specifications.
| ELV | Compliant |
| Height | 0.811inch |
| Length | 0.267inch |
| Material | Stainless Steel |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Dynamic D-3900 |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981045-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.