200-position, right-angle SO DIMM socket for DDR2 SDRAM, featuring a 0.6mm pitch and 2-row configuration. Constructed with a black thermoplastic housing and copper alloy contacts with gold plating, this surface-mount component offers a 5.2mm stack height and 1.8V voltage rating. Designed for SMD/SMT termination, it is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1981276-4 technical specifications.
| Boss | No (Without) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.2mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 69.7mm |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Series | AdvancedMC |
| Stack Height | 5.2mm |
| Termination | SMD/SMT |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981276-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.