
200-position, 2-row right-angle female receptacle for DDR2 SDRAM memory applications. Features a 0.024-inch pitch and 0.244-inch row spacing, with a 0.362-inch stack height. Constructed with a black thermoplastic housing and copper alloy contacts plated in gold, rated for 500mA. Operates within a temperature range of -67°C to 185°C and is UL94 V-0 flammability rated. Surface mount termination with PCB mount retention, compliant with RoHS and ELV standards.
TE Connectivity 1981284-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 69.7mm |
| Max Operating Temperature | 185°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Series | AdvancedMC |
| Stack Height | 0.362inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981284-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.