
TE Connectivity 1981562-1 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Length | 14.7mm |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981562-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.