
Right-angle, surface-mount USB connector with 5 positions and 1 port. Features a copper alloy contact material with gold plating, rated for 1.8A RMS current and 30V AC voltage. Designed for cable-to-board applications, this black, unshielded connector offers 10,000 mating cycles and operates within a temperature range of -30°C to 85°C. It is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 1981568-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.8A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Plating | Tin |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981568-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
