
TE Connectivity 19815841 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.8A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | Micro USB |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 19815841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
