
Surface mount, straight, female header assembly for wire-to-board applications. Features 2 positions and 1 row with a 0.8mm pitch. Offers 500mA current rating, gold-plated bronze contacts, and a 2.85mm height. Operates within a -30°C to 85°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1981813-1 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.85mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 254nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro SLP |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981813-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
