1366-position LGA socket connector for surface mount, solder termination. Features gold-plated copper alloy contacts and a black thermoplastic body. Designed with a straight orientation and a 0.04-inch pitch, this female connector is supplied in a tray package of 200 units. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating.
TE Connectivity 1981837-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | LGA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 47.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 51.8mm |
| Mount | Surface Mount, Solder |
| Number of Contacts | 1366 |
| Number of Positions | 1366 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.04inch |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981837-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.