TE Connectivity 1981898-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Durability | 5000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.43mm |
| Length | 16.3mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981898-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.