
TE Connectivity 1981970-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1981970 |
| Dielectric Withstanding Voltage | 1100VAC |
| UL Flammability Code | 94V-0 |
| Mating Contact Row Spacing | 0.299 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1981970-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.