TE Connectivity 1981990-1 technical specifications.
| Package/Case | Metal |
| Depth | 52mm |
| Gender | Female |
| Ratings | IP65 |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981990-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.