
TE Connectivity 1982257-5 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Depth | 12.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 72 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Z-PACK Slim UHD |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1982257-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
