
2-position, 1-row wire-to-board connector with a 3.5mm pitch, designed for power applications. Features a right-angle, side-entry, through-hole mounting orientation and a male contact gender. Offers a contact current rating of 40A and a system current rating of 45A, with a voltage rating of 500V. Constructed with copper alloy contacts plated in silver, housed in black UL94 V-0 rated material. Operates within a temperature range of -40°C to 125°C.
TE Connectivity 1982295-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 40A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Current Rating | 45A |
| Depth | 14.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.8mm |
| Sealable | No (Without) |
| Series | Elcon Mini |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1982295-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
