
2-position, 1-row power socket connector for wire-to-board applications. Features a 7.8mm pitch and 40A contact current rating with silver plating. Designed for cable mounting with a free-hanging configuration and crimp termination. Operates within a -40°C to 125°C temperature range and has a 500V voltage rating. Housing is black, UL94 V-0 flammability rated, and includes contact retention.
TE Connectivity 1982299-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 40A |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 7.8mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 7.8mm |
| Sealable | No (Without) |
| Series | Elcon Mini |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1982299-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.