TE Connectivity 1983660-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Material | Thermoplastic |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 8.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.26inch |
| Series | Power Double Lock, AMP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1983660-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.