TE Connectivity 1985149-4 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1985149-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.