TE Connectivity 1985150-3 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1985150-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.