TE Connectivity 1985554-8 technical specifications.
| Cable Length (m) | 100 |
| Cable Type | Plenum |
| Connector Type A | InfiniBand |
| Connector Type B | QSFP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1985554-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.