TE Connectivity 1985799-2 technical specifications.
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1985799-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.