TE Connectivity 1985799-4 technical specifications.
| Package/Case | 125 |
| Color | Black, Blue |
| ELV | Compliant |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1985799-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.