This single-mode fiber optic cable is compliant with ELV regulations and RoHS standards. It features a blue color and a black wire/cable color with a diameter of 0.216inch. The cable is designed for use in single-mode and multi-mode applications.
TE Connectivity 1985834-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Mode | Singlemode |
| Mount | Cable |
| Return Loss | 45dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.216inch |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1985834-1 to view detailed technical specifications.
No datasheet is available for this part.