TE Connectivity 1985950-5 technical specifications.
| Body Material | Thermoplastic |
| Housing Color | Red |
| Mode | Multimode |
| Mount | Free Hanging |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1985950-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.