TE Connectivity 1985959-8 technical specifications.
| Body Material | Polyphenylsulfone |
| Fiber Core Diameter | 50um |
| Housing Color | Violet |
| Mode | Multimode |
| Mount | Free Hanging |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1985959-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.