TE Connectivity 1986000-2 technical specifications.
| Color | Blue, Red |
| Contact Type | Non-Gendered |
| Insulation Material | PC |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Power Series 75 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.