TE Connectivity 1986160-2 technical specifications.
| Color | Green |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 10.16mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986160-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.