10AWG hook-up wire featuring a single conductor made of tinned copper. This solid and stranded cable boasts a 0.215-inch insulation diameter with polyolefin insulation and jacket material. Rated for 2600VDC/3000VAC, it operates within a temperature range of -25°C to 125°C. The 500-foot reel is black, UL approved, RoHS compliant, and REACH SVHC compliant.
TE Connectivity 1986164-2 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 0.12inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.215inch |
| Insulation Material | Polyolefin |
| Jacket Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 500foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 26.003MV |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.12inch |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.21inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986164-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.