10AWG solid conductor hook-up wire, featuring tinned copper for enhanced conductivity and corrosion resistance. This polyolefin-insulated cable offers a 0.215-inch insulation diameter and a 0.21-inch overall wire diameter, suitable for demanding applications. Rated for 2600VDC and 3000VAC, it operates reliably between -25°C and 120°C. Supplied on a 304.8-meter reel, this black, UL-approved cable is RoHS and ELV compliant.
TE Connectivity 1986164-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Diameter | 0.12inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.215inch |
| Insulation Material | Polyolefin |
| Jacket Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 26.003MV |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.12inch |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Termination | Wire |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.21inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986164-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
