TE Connectivity 1986165-1 technical specifications.
| Color | Black |
| Insulation Material | Polyolefin |
| Length | 6000foot |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Packaging | Spool |
| Series | 1986165 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986165-1 to view detailed technical specifications.
No datasheet is available for this part.