
12AWG solar cable featuring a single conductor of tin-plated copper. This solid and stranded hook-up wire boasts a 2600VDC/3000VAC voltage rating, with a maximum operating temperature of 120°C and a minimum of -40°C. The black polyolefin insulation and jacket provide durability, and the cable is UL approved and RoHS compliant. Supplied on a 152.4m reel, this cable is designed for demanding solar applications.
TE Connectivity 1986165-2 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 0.095inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.19inch |
| Insulation Material | Polyolefin |
| Jacket Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 500foot |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 26.003MV |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.095inch |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Termination | Wire |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986165-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
