TE Connectivity 1986165-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Diameter | 0.095inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.19inch |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 1600foot |
| Max Operating Temperature | 125°C |
| Number of Conductors | 1 |
| Outside Diameter | 0.095inch |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986165-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.