
TE Connectivity 1986166-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.075inch |
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.17inch |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 2500foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.075inch |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.17inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986166-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.