TE Connectivity 1986184-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-5200 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986184-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.