TE Connectivity 1986217-1 technical specifications.
| Type | Tab Terminal |
| Gender | M |
| Plating | Bright Tin |
| Wire Size | 10-22AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1986217-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.