4-position, 3.5mm pitch screwless terminal block with through-hole mounting. Features tin-plated bronze contacts, a green housing, and a maximum operating temperature of 105°C. Rated for 2A current and 300V, accepting wire gauges from 16AWG to 20AWG. This component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1986238-4 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Side Stackable | No (Without) |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986238-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.