
General terminal block featuring 3 positions and 3 circuits, designed for straight, through-hole mounting with a 15mm pitch. This component supports a maximum current rating of 125A and a voltage rating of 600V AC. It utilizes brass contacts with tin plating, housed in a green, UL94 V-0 rated material. Operating temperature range is -40°C to 105°C, with solder termination and interlock functionality.
TE Connectivity 1986242-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 125A |
| Current Rating | 125A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 125A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15mm |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 0.177inch |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986242-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.