General purpose terminal block with 4 positions and 15mm pitch. Features straight, through-hole mounting with solder termination. Offers a 125A current rating and 600V AC voltage rating. Constructed with brass contacts plated in tin, housed in green UL94 V-0 rated material. Includes interlock functionality and operates within a -40°C to 105°C temperature range.
TE Connectivity 1986242-4 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 125A |
| Current Rating | 125A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 125A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Bulk |
| Pitch | 15mm |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 0.177inch |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986242-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.