TE Connectivity 1986280-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Free Hanging, Rear Side Nut |
| RoHS Compliant | Yes |
| Series | KT |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986280-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.